Vishay, VS-VSKT136/16PBF, Dual Thyristor Module, IGBT, 135A 1600V, 7-Pin INT-A-PAK
- RS Stock No.:
- 395-8378
- Mfr. Part No.:
- VS-VSKT136/16PBF
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£57.09
(exc. VAT)
£68.51
(inc. VAT)
- RS Stock No.:
- 395-8378
- Mfr. Part No.:
- VS-VSKT136/16PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 135A | |
| Thyristor Type | IGBT | |
| Package Type | INT-A-PAK | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 3.36kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 270mA | |
| Maximum Gate Trigger Voltage | 4V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 7 | |
| Dimensions | 94 x 35 x 30mm | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 50mA | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Peak On-State Voltage | 1.57V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 135A | ||
Thyristor Type IGBT | ||
Package Type INT-A-PAK | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 3.36kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 270mA | ||
Maximum Gate Trigger Voltage 4V | ||
Maximum Holding Current 200mA | ||
Pin Count 7 | ||
Dimensions 94 x 35 x 30mm | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 50mA | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Peak On-State Voltage 1.57V | ||
Maximum Operating Temperature +125 °C | ||
