Vishay VS-T90RIA120, Thyristor 1200 V, 90 A 120 mA 1.87 kA 1.55 V

Bulk discount available

Subtotal (1 unit)*

£35.24

(exc. VAT)

£42.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 28 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£35.24
2 - 4£34.54
5 - 9£33.49
10 - 24£32.41
25 +£31.72

*price indicative

Packaging Options:
RS Stock No.:
379-8031
Mfr. Part No.:
VS-T90RIA120
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thyristor

Rated Average On-State Current Irms

90A

Thyristor Type

SCR

Package Type

D-55

Repetitive Peak Reverse Voltage VDRM

1200V

Surge Current Rating

1.87kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

120mA

Pin Count

3

Maximum Holding Current Ih

200mA

Maximum Gate Trigger Voltage Vgt

2.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

VS-T.RIA

Automotive Standard

No

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

0.1mA

Phase Control Thyristors T..RIA Series, T-Modules, Vishay Semiconductor


Single thyristor (SCR) power modules

3500VRMS isolating voltage from the metal base

Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL E78996 approved

Warning

These products contain Beryllium Oxide and MUST NOT be cut open or incinerated.

Related links