Littelfuse, Thyristor 600 V, 2 A 0.2 mA 25 A 600 V
- RS Stock No.:
- 229-1439
- Mfr. Part No.:
- S6002CSRP
- Brand:
- Littelfuse
Subtotal (1 reel of 2500 units)*
£467.50
(exc. VAT)
£560.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.187 | £467.50 |
*price indicative
- RS Stock No.:
- 229-1439
- Mfr. Part No.:
- S6002CSRP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 2A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | COMPAK | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 25A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 0.2mA | |
| Maximum Gate Trigger Voltage Vgt | 0.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 600V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 2A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type COMPAK | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 25A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 0.2mA | ||
Maximum Gate Trigger Voltage Vgt 0.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 600V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 500μA | ||
The Littlefuse S6002CSRP offers high di/dt capability through small die construction design. It is glass-passivated to ensure long term reliability and parametric stability. This is specifically designed for capacitor discharge application such as high-power gas flame ignition.
Surge capability > 25Amps
Blocking voltage (VDRM / VRRM) capability — up to 600V
High di/dt capability of 500A/μs
Improved turn-off time (tq) < 55 μsec
Sensitive gate for direct microprocessor interface
Through hole and surface mount packages
RoHS compliant and Halogen-Free
