Vishay VS-22RIA60, Thyristor 600V, 22A 60mA
- RS Stock No.:
- 227-9078
- Mfr. Part No.:
- VS-22RIA60
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.04 |
10 - 24 | £8.87 |
25 - 49 | £8.60 |
50 - 99 | £8.31 |
100 + | £8.14 |
*price indicative
- RS Stock No.:
- 227-9078
- Mfr. Part No.:
- VS-22RIA60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Rated Average On-State Current | 22A | |
Thyristor Type | SCR | |
Package Type | TO-48 | |
Repetitive Peak Reverse Voltage | 600V | |
Surge Current Rating | 420A | |
Mounting Type | Thread Mount | |
Maximum Gate Trigger Current | 60mA | |
Maximum Gate Trigger Voltage | 2V | |
Maximum Holding Current | 130mA | |
Pin Count | 2 | |
Peak On-State Voltage | 1.7V | |
Repetitive Peak Off-State Current | 10mA | |
Repetitive Peak Forward Blocking Voltage | 600V | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Rated Average On-State Current 22A | ||
Thyristor Type SCR | ||
Package Type TO-48 | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 420A | ||
Mounting Type Thread Mount | ||
Maximum Gate Trigger Current 60mA | ||
Maximum Gate Trigger Voltage 2V | ||
Maximum Holding Current 130mA | ||
Pin Count 2 | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Off-State Current 10mA | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +125 °C | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.