Vishay VS-111MT160KPBF, Controllable Bridge Rectifier 1600V, 110A 150mA

Subtotal (1 bag of 15 units)*

£989.115

(exc. VAT)

£1,186.935

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
15 +£65.941£989.12

*price indicative

RS Stock No.:
169-5965
Mfr. Part No.:
VS-111MT160KPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

110A

Thyristor Type

SCR Module

Package Type

INT-A-PAK

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

1.18kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

6

Dimensions

94 x 35 x 30mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.57V

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

1600V

Repetitive Peak Off-State Current

20mA

Non Compliant

COO (Country of Origin):
IT

Three Phase Controlled Bridge Power Module VS-9.MT/VS-11.MT Series, Vishay Semiconductor


3-Phase, full-controlled bridge and half-controlled bridge
For use in general purpose and heavy duty applications
Package fully compatible with INT-A-pak power modules series
High thermal conductivity package
Many power encapsulated components
Excellent power/volume ratio
4000Vrms isolating voltage
Dimensions 94 x 35 x 30 mm

Approvals

UL E78996


Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.

Related links