Vishay VS-51MT160KPBF, Controllable Bridge Rectifier 1600V, 55A 150mA
- RS Stock No.:
- 169-5921
- Mfr. Part No.:
- VS-51MT160KPBF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-5921
- Mfr. Part No.:
- VS-51MT160KPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Rated Average On-State Current | 55A | |
Thyristor Type | SCR Module | |
Package Type | INT-A-PAK | |
Repetitive Peak Reverse Voltage | 1600V | |
Surge Current Rating | 0.41kA | |
Mounting Type | Panel Mount | |
Maximum Gate Trigger Current | 150mA | |
Maximum Gate Trigger Voltage | 2.5V | |
Maximum Holding Current | 200mA | |
Pin Count | 6 | |
Dimensions | 94 x 35 x 30mm | |
Repetitive Peak Off-State Current | 10mA | |
Minimum Operating Temperature | -40 °C | |
Repetitive Peak Forward Blocking Voltage | 1600V | |
Maximum Operating Temperature | +125 °C | |
Peak On-State Voltage | 2.68V | |
Select all | ||
---|---|---|
Brand Vishay | ||
Rated Average On-State Current 55A | ||
Thyristor Type SCR Module | ||
Package Type INT-A-PAK | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 0.41kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 2.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 6 | ||
Dimensions 94 x 35 x 30mm | ||
Repetitive Peak Off-State Current 10mA | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 2.68V | ||
Non Compliant
- COO (Country of Origin):
- IT
51MT Series
3 phase, fully controlled bridge
Package fully compatible with INT-A-pak power modules series
High thermal conductivity package
Many power encapsulated components
Excellent power/volume ratio
Package fully compatible with INT-A-pak power modules series
High thermal conductivity package
Many power encapsulated components
Excellent power/volume ratio
Approvals
UL E78996
Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.