Vishay VSKH142/12PBF, Controllable Bridge Rectifier 1200V, 140A 270mA
- RS Stock No.:
- 169-5784
- Mfr. Part No.:
- VSKH142/12PBF
- Brand:
- Vishay
Subtotal (1 box of 15 units)*
£748.545
(exc. VAT)
£898.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
15 + | £49.903 | £748.55 |
*price indicative
- RS Stock No.:
- 169-5784
- Mfr. Part No.:
- VSKH142/12PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Rated Average On-State Current | 140A | |
Thyristor Type | SCR | |
Package Type | IPAK (TO-251) | |
Repetitive Peak Reverse Voltage | 1200V | |
Surge Current Rating | 4712A | |
Mounting Type | Panel Mount | |
Maximum Gate Trigger Current | 270mA | |
Maximum Gate Trigger Voltage | 4V | |
Maximum Holding Current | 200mA | |
Pin Count | 5 | |
Dimensions | 94 x 35 x 30mm | |
Maximum Operating Temperature | +125 °C | |
Repetitive Peak Off-State Current | 50mA | |
Repetitive Peak Forward Blocking Voltage | 1200V | |
Minimum Operating Temperature | -40 °C | |
Peak On-State Voltage | 1.55V | |
Select all | ||
---|---|---|
Brand Vishay | ||
Rated Average On-State Current 140A | ||
Thyristor Type SCR | ||
Package Type IPAK (TO-251) | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 4712A | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 270mA | ||
Maximum Gate Trigger Voltage 4V | ||
Maximum Holding Current 200mA | ||
Pin Count 5 | ||
Dimensions 94 x 35 x 30mm | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 50mA | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.55V | ||
Thyristor/Diode VS-VSKH Series, INT-A-PAK Modules, Vishay Semiconductor
Thyristor/Diode configuration
3500VRMS isolating voltage from the metal base
Industrial standard package INT-A-PAK
High surge capability
3500VRMS isolating voltage from the metal base
Industrial standard package INT-A-PAK
High surge capability
Approvals
UL approved file E78996
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.