Littelfuse, Thyristor 800 V, 0.8 A 200 μA 10 A 1.7 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-9923
Mfr. Part No.:
S6X8BSRP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Thyristor

Rated Average On-State Current Irms

0.8A

Thyristor Type

SCR

Package Type

SOT-89

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

10A

Mount Type

Surface

Maximum Gate Trigger Current Igt

200μA

Pin Count

3

Maximum Holding Current Ih

5mA

Maximum Gate Trigger Voltage Vgt

0.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

EIA/JEDC JESD22-A101, ANSI/J-STD-002, UL 94V-0, MIL-STD-750, EIA-468-C

Series

SxX8xSx EV

Peak On-State Voltage

1.7V

Repetitive Peak Off-State Current

0.003mA

Automotive Standard

No

Phase Control Thyristors, Littelfuse


Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.

Thyristors - Littelfuse


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Related links