Vishay VS-181RKI40PBF, Thyristor 400V, 180A 150mA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-2845
Mfr. Part No.:
VS-181RKI40PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

180A

Thyristor Type

PCT

Package Type

TO-93

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

4000A

Mounting Type

Thread Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

600mA

Pin Count

3

Dimensions

35 x 30.33 x 49.5mm

Repetitive Peak Off-State Current

30mA

Peak On-State Voltage

1.35V

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

400V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
IN

Phase Control Thyristors, Vishay Semiconductor



Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links