Vishay VS-181RKI100PBF, Thyristor 1000V, 180A 150mA
- RS Stock No.:
- 165-2844
- Mfr. Part No.:
- VS-181RKI100PBF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-2844
- Mfr. Part No.:
- VS-181RKI100PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Rated Average On-State Current | 180A | |
Thyristor Type | PCT | |
Package Type | TO-93 | |
Repetitive Peak Reverse Voltage | 1000V | |
Surge Current Rating | 4000A | |
Mounting Type | Thread Mount | |
Maximum Gate Trigger Current | 150mA | |
Maximum Gate Trigger Voltage | 2.5V | |
Maximum Holding Current | 600mA | |
Pin Count | 3 | |
Dimensions | 35 x 30.33 x 49.5mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Repetitive Peak Forward Blocking Voltage | 1000V | |
Peak On-State Voltage | 1.35V | |
Repetitive Peak Off-State Current | 30mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Rated Average On-State Current 180A | ||
Thyristor Type PCT | ||
Package Type TO-93 | ||
Repetitive Peak Reverse Voltage 1000V | ||
Surge Current Rating 4000A | ||
Mounting Type Thread Mount | ||
Maximum Gate Trigger Current 150mA | ||
Maximum Gate Trigger Voltage 2.5V | ||
Maximum Holding Current 600mA | ||
Pin Count 3 | ||
Dimensions 35 x 30.33 x 49.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1000V | ||
Peak On-State Voltage 1.35V | ||
Repetitive Peak Off-State Current 30mA | ||
- COO (Country of Origin):
- IN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.