Vishay VS-ST380CH06C1, Thyristor 600V, 960A 200mA
- RS Stock No.:
- 165-2655
- Mfr. Part No.:
- VS-ST380CH06C1
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-2655
- Mfr. Part No.:
- VS-ST380CH06C1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Rated Average On-State Current | 960A | |
Thyristor Type | PCT | |
Package Type | TO-200AB | |
Repetitive Peak Reverse Voltage | 600V | |
Surge Current Rating | 13000A | |
Mounting Type | Screw Mount | |
Maximum Gate Trigger Current | 200mA | |
Maximum Gate Trigger Voltage | 3V | |
Maximum Holding Current | 600mA | |
Pin Count | 3 | |
Dimensions | 42 x 42 x 15.1mm | |
Peak On-State Voltage | 1.58V | |
Maximum Operating Temperature | +150 °C | |
Repetitive Peak Off-State Current | 100mA | |
Minimum Operating Temperature | -40 °C | |
Repetitive Peak Forward Blocking Voltage | 600V | |
Select all | ||
---|---|---|
Brand Vishay | ||
Rated Average On-State Current 960A | ||
Thyristor Type PCT | ||
Package Type TO-200AB | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 13000A | ||
Mounting Type Screw Mount | ||
Maximum Gate Trigger Current 200mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 600mA | ||
Pin Count 3 | ||
Dimensions 42 x 42 x 15.1mm | ||
Peak On-State Voltage 1.58V | ||
Maximum Operating Temperature +150 °C | ||
Repetitive Peak Off-State Current 100mA | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
- COO (Country of Origin):
- IN
Phase Control Capsule Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.