Vishay VS-ST700C18L1, Phase Control Thyristor 2000 V, 1857 A 200 mA 16400 A 1.8 V
- RS Stock No.:
- 145-2613
- Mfr. Part No.:
- VS-ST700C18L1
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-2613
- Mfr. Part No.:
- VS-ST700C18L1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 1857A | |
| Product Type | Phase Control Thyristor | |
| Thyristor Type | PCT | |
| Package Type | TO-200AC | |
| Repetitive Peak Reverse Voltage VDRM | 2000V | |
| Surge Current Rating | 16400A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 600mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ST700CLPbF | |
| Repetitive Peak Off-State Current | 80mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 1857A | ||
Product Type Phase Control Thyristor | ||
Thyristor Type PCT | ||
Package Type TO-200AC | ||
Repetitive Peak Reverse Voltage VDRM 2000V | ||
Surge Current Rating 16400A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 600mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ST700CLPbF | ||
Repetitive Peak Off-State Current 80mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.8V | ||
- COO (Country of Origin):
- IN
Phase Control Capsule Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-181RKI40PBF 285 A 150 mA 4000 A 1.35 V
- Vishay VS-ST380CH06C1 2220 A 200 mA 13000 A 1.58 V
- Vishay VS-25RIA80 40 A 60 mA 440 A 1.7 V
- Vishay VS-25RIA120M 40 A 60 mA 440 A 1.7 V
- Vishay 2220 A 200 mA 13000 A 1.58 V
- Vishay 40 A 60 mA 440 A 1.7 V
- Vishay 285 A 150 mA 4000 A 1.35 V
- Vishay VS-ST700C18L1 1800 V 16400 A, 910 A 200 mA 1.8 V 2-Pin
