Vishay VS-VSKH142/12PBF, Controllable Bridge Rectifier 1200V, 140A 270mA

Bulk discount available

Subtotal (1 unit)*

£78.48

(exc. VAT)

£94.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£78.48
2 - 4£76.91
5 - 9£74.56
10 +£72.19

*price indicative

RS Stock No.:
301-300
Mfr. Part No.:
VS-VSKH142/12PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current

140A

Thyristor Type

SCR

Package Type

IPAK (TO-251)

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

4712A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

270mA

Maximum Gate Trigger Voltage

4V

Maximum Holding Current

200mA

Pin Count

5

Dimensions

94 x 35 x 30mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.55V

Repetitive Peak Off-State Current

50mA

Maximum Operating Temperature

+125 °C

Repetitive Peak Forward Blocking Voltage

1200V

Thyristor/Diode VS-VSKH Series, INT-A-PAK Modules, Vishay Semiconductor


Thyristor/Diode configuration
3500VRMS isolating voltage from the metal base
Industrial standard package INT-A-PAK
High surge capability

Approvals

UL approved file E78996


Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links