WeEn Semiconductors Co., Ltd BT148-600R,127, Thyristor 600V, 2.5A 0.2mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
284-882
Mfr. Part No.:
BT148-600R,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Rated Average On-State Current

2.5A

Thyristor Type

SCR

Package Type

SOT-82

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

38A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

7.8 x 2.8 x 11.1mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

0.5mA

Peak On-State Voltage

1.8V

COO (Country of Origin):
CN

Phase Control Thyristors, WeEn Semiconductors


Thyristors - WeEn Semiconductors

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.

Key Features


  • High bidirectional blocking voltage capability

  • High surge current capability

  • High thermal cycling performance


Thyristors - WeEn Semiconductors


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).