Vishay 20kΩ Wire Wound Resistor 3W ±1% RS02B20K00FE12
- RS Stock No.:
- 850-6830
- Mfr. Part No.:
- RS02B20K00FE12
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-6830
- Mfr. Part No.:
- RS02B20K00FE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20kΩ | |
| Power Rating | 3W | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Series | RS | |
| Maximum Operating Temperature | +350°C | |
| Temperature Coefficient | ±20ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20kΩ | ||
Power Rating 3W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RS | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±20ppm/°C | ||
Minimum Operating Temperature -65°C | ||
