Vishay 500Ω Wire Wound Wirewound Through Hole Fixed Resistor 1W ±1% RS01A500R0FE12

Bulk discount available

Subtotal (1 unit)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
  • Plus 129 unit(s) ready to ship from another location
  • Plus 186 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.07
10 - 24£2.46
25 - 49£2.31
50 - 99£2.15
100 +£2.00

*price indicative

RS Stock No.:
850-6749
Mfr. Part No.:
RS01A500R0FE12
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

500Ω

Power Rating

1W

Tolerance

±1%

Technology

Wire Wound

Series

RS

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+350°C

Minimum Operating Temperature

-65°C

Vishay RS Series


Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.

High temperature
Complete welded construction
Excellent operational stability


Silicone Coated Axial


Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Related links