Vishay 499Ω Metal Film Resistor 2W ±1% CPF2499R00FKE14
- RS Stock No.:
- 850-5556
- Mfr. Part No.:
- CPF2499R00FKE14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.62
(exc. VAT)
£4.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £3.62 |
25 - 49 | £3.52 |
50 - 99 | £3.43 |
100 - 249 | £3.33 |
250 + | £3.25 |
*price indicative
- RS Stock No.:
- 850-5556
- Mfr. Part No.:
- CPF2499R00FKE14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 499Ω | |
Power Rating | 2W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | CPF | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +230°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 499Ω | ||
Power Rating 2W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CPF | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +230°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
CPF Series 1W - 3W
Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof
Features
- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
Related links
- Vishay 50Ω Metal Film Resistor 2W ±1% CPF250R000FKE14
- Vishay 47kΩ Metal Film Resistor 2W ±1% CPF247K000FKE14
- Vishay 4.7Ω Metal Film Resistor 2W ±1% CPF24R7000FKE14
- TE Connectivity 100MΩ Thick Film Resistor 2W ±1% HB3100MFZRE
- Vishay 100kΩ Metal Film Resistor 2W ±1% CPF2100K00FKE14
- Vishay 2kΩ Metal Film Resistor 2W ±1% CPF22K0000FKE14
- Vishay 100Ω Metal Film Resistor 2W ±1% CPF2100R00FKE14
- Vishay 20Ω Metal Film Resistor 2W ±1% CPF220R000FKE14