Vishay 47kΩ Metal Film Resistor 2W ±1% CPF247K000FKE14
- RS Stock No.:
- 850-5553
- Mfr. Part No.:
- CPF247K000FKE14
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 298 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.97 |
| 25 - 49 | £2.64 |
| 50 - 99 | £2.35 |
| 100 - 249 | £1.98 |
| 250 + | £1.74 |
*price indicative
- RS Stock No.:
- 850-5553
- Mfr. Part No.:
- CPF247K000FKE14
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 47kΩ | |
| Power Rating | 2W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | CPF | |
| Maximum Operating Temperature | +230°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 47kΩ | ||
Power Rating 2W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CPF | ||
Maximum Operating Temperature +230°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
CPF Series 1W - 3W
Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof
Features
- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
Related links
- Vishay 499Ω Metal Film Resistor 2W ±1% CPF2499R00FKE14
- Vishay 50Ω Metal Film Resistor 2W ±1% CPF250R000FKE14
- Vishay 100kΩ Metal Film Resistor 2W ±1% CPF2100K00FKE14
- Vishay 4.7Ω Metal Film Resistor 2W ±1% CPF24R7000FKE14
- Vishay 2kΩ Metal Film Resistor 2W ±1% CPF22K0000FKE14
- Vishay 1.2kΩ Metal Film Resistor 2W ±1% CPF21K2000FKE14
- Vishay 1.5kΩ Metal Film Resistor 2W ±1% CPF21K5000FKE14
- Vishay 2.2kΩ Metal Film Resistor 2W ±1% CPF22K2000FKE14
