Vishay 22kΩ Metal Film Resistor 2W ±1% CPF222K000FKE14

Bulk discount available

Subtotal (1 unit)*

£1.77

(exc. VAT)

£2.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 72 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.77
10 - 24£1.15
25 - 49£1.06
50 - 99£0.98
100 +£0.89

*price indicative

RS Stock No.:
850-5525
Mfr. Part No.:
CPF222K000FKE14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22kΩ

Power Rating

2W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+230°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
US

CPF Series 1W - 3W


Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features


- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient

Related links