Vishay 2kΩ Metal Film Resistor 2W ±1% CPF22K0000FKE14

Bulk discount available

Subtotal (1 unit)*

£1.56

(exc. VAT)

£1.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship
  • Plus 213 unit(s) ready to ship from another location
  • Plus 1,100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£1.56
50 - 99£1.36
100 - 249£1.20
250 - 499£1.04
500 +£0.99

*price indicative

RS Stock No.:
850-5522
Mfr. Part No.:
CPF22K0000FKE14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2kΩ

Power Rating

2W

Tolerance

±1%

Technology

Metal Film

Series

CPF

Maximum Operating Temperature

+230°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
US

CPF Series 1W - 3W


Metal Film Resistors, Axial, Industrial Power, Precision, Flameproof

Features


- High power rating, small size
- Flameproof, high temperature silicone coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient

Related links