Vishay 17.4kΩ Metal Film Resistor 0.125W ±1% RN55D1742FB14

Unavailable
RS will no longer stock this product.
RS Stock No.:
845-8097
Mfr. Part No.:
RN55D1742FB14
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

17.4kΩ

Power Rating

0.125W

Tolerance

±1%

Technology

Metal Film

Series

RN

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Non Compliant

COO (Country of Origin):
MX