Vishay 5Ω Wire Wound Resistor 6.5W ±5% CW0055R000JE12
- RS Stock No.:
- 843-7501
- Mfr. Part No.:
- CW0055R000JE12
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 843-7501
- Mfr. Part No.:
- CW0055R000JE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 5Ω | |
Power Rating | 6.5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | CW005 | |
Maximum Operating Temperature | +350°C | |
Temperature Coefficient | ±50ppm/°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 5Ω | ||
Power Rating 6.5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series CW005 | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -65°C | ||
CW Series 5W, Axial
The CW Series of Vishay 5W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.
Features and Benefits
5% Tolerance
Axial Termination
Various resistance available.
Axial Termination
Various resistance available.
Ceramic Wirewound, Axial - 1W to 17W
Related links
- Vishay 330mΩ Wire Wound Resistor 6.5W ±5% CW005R3300JE12
- Vishay 600Ω Wire Wound Resistor 6.5W ±5% CW005600R0JE12
- Vishay 50Ω Wire Wound Resistor 6.5W ±5% CW00550R00JE12
- Vishay 47Ω Wire Wound Resistor 6.5W ±5% CW00547R00JE12
- Vishay 500Ω Wire Wound Resistor 6.5W ±5% CW005500R0JE12
- Vishay 15kΩ Wire Wound Resistor 6.5W ±5% CW00515K00JE12
- Vishay 30kΩ Wire Wound Resistor 6.5W ±5% CW00530K00JE12
- Vishay 4.7kΩ High Power Wire Wound Resistor 4W ±5% G22041434701JF1000