Vishay 49.9kΩ Metal Film Resistor 0.25W ±1% CCF5549K9FKE36

Unavailable
RS will no longer stock this product.
RS Stock No.:
836-2000
Mfr. Part No.:
CCF5549K9FKE36
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

49.9kΩ

Power Rating

0.25W

Tolerance

±1%

Technology

Metal Film

Series

CCF55

Maximum Operating Temperature

+165°C

Temperature Coefficient

±100ppm/K

Minimum Operating Temperature

-65°C