Vishay 100kΩ Metal Film Resistor 0.125W ±1% CMF55100K00FKEB
- RS Stock No.:
- 830-7652
- Mfr. Part No.:
- CMF55100K00FKEB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 1000 units)*
£73.00
(exc. VAT)
£88.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 1000 | £0.073 | £73.00 |
| 2000 + | £0.069 | £69.00 |
*price indicative
- RS Stock No.:
- 830-7652
- Mfr. Part No.:
- CMF55100K00FKEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100kΩ | |
| Power Rating | 0.125W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | CMF55 | |
| Maximum Operating Temperature | +175°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100kΩ | ||
Power Rating 0.125W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CMF55 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- US
