Vishay 22.1kΩ Metal Film Resistor 0.5W ±1% CMF5522K100FHEB
- RS Stock No.:
- 830-4580
- Mfr. Part No.:
- CMF5522K100FHEB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 1000 units)*
£81.00
(exc. VAT)
£97.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 - 1000 | £0.081 | £81.00 |
| 2000 + | £0.071 | £71.00 |
*price indicative
- RS Stock No.:
- 830-4580
- Mfr. Part No.:
- CMF5522K100FHEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22.1kΩ | |
| Power Rating | 0.5W | |
| Tolerance | ±1% | |
| Technology | Metal Film | |
| Series | CMF55 | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22.1kΩ | ||
Power Rating 0.5W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series CMF55 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
