Vishay 15Ω Metal Film Resistor 0.5W ±1% CMF5515R000FHEK

Unavailable
RS will no longer stock this product.
RS Stock No.:
830-4489
Mfr. Part No.:
CMF5515R000FHEK
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

15Ω

Power Rating

0.5W

Tolerance

±1%

Technology

Metal Film

Series

CMF55

Temperature Coefficient

±50ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US