Panasonic 100Ω Metal Film Resistor 2W ±5% ERG-2SJ101

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
808-1094
Mfr. Part No.:
ERG-2SJ101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100Ω

Power Rating

2W

Tolerance

±5%

Technology

Metal Film

Series

ERG

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
SG

Panasonic ERG S Metal Oxide Film Resistors


Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.

Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion

Standards

IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138


Axial - 0.5W - 5W