Bourns 750mΩ Thick Film Resistor 20W ±1% PWR220T-20-R750F
- RS Stock No.:
- 796-2517
- Mfr. Part No.:
- PWR220T-20-R750F
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£3.78
(exc. VAT)
£4.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 298 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £3.78 |
25 - 49 | £3.55 |
50 - 99 | £3.33 |
100 - 249 | £3.10 |
250 + | £2.79 |
*price indicative
- RS Stock No.:
- 796-2517
- Mfr. Part No.:
- PWR220T-20-R750F
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 750mΩ | |
Power Rating | 20W | |
Tolerance | ±1% | |
Technology | Thick Film | |
Series | PWR220T | |
Automotive Standard | AEC-Q200 | |
Package/Case | TO-220 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 750mΩ | ||
Power Rating 20W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series PWR220T | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- CR
PWR220T-20 Series
The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
Product Application Information
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.
Standards
AEC-Q200 qualified
Low Inductive - Through Hole Package
Related links
- Bourns 750mΩ Metal Film Resistor 20W ±1% PWR220T-20-R750F
- Bourns 2Ω Thick Film Resistor 20W ±1% PWR220T-20-2R00F
- Bourns 1Ω Thick Film Resistor 20W ±1% PWR220T-20-1R00F
- Bourns 330Ω Thick Film Resistor 20W ±1% PWR220T-20-3300F
- Bourns 330Ω Metal Film Resistor 20W ±1% PWR220T-20-3300F
- Bourns 1Ω Metal Film Resistor 20W ±1% PWR220T-20-1R00F
- Bourns 1.5Ω Metal Film Resistor 20W ±1% PWR220T-20-1R50F
- Bourns 75Ω Thick Film Resistor 20W ±1% PWR220T-20-75R0F