Bourns 100mΩ Thick Film Resistor 20W ±1% PWR220T-20-R100F

Bulk discount available

Subtotal (1 unit)*

£5.77

(exc. VAT)

£6.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 76 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£5.77
25 - 49£5.42
50 - 99£5.09
100 - 249£4.74
250 +£4.27

*price indicative

Packaging Options:
RS Stock No.:
796-2504
Mfr. Part No.:
PWR220T-20-R100F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100mΩ

Power Rating

20W

Tolerance

±1%

Technology

Thick Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CR

PWR220T-20 Series


The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Product Application Information


TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.

Standards

AEC-Q200 qualified


Low Inductive - Through Hole Package

Related links