Vishay 10Ω Thick Film Resistor 20W ±5% RTO020F10R00JTE3
- RS Stock No.:
- 789-1232
- Mfr. Part No.:
- RTO020F10R00JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£38.56
(exc. VAT)
£46.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,655 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £7.712 | £38.56 |
10 - 20 | £7.172 | £35.86 |
25 - 45 | £6.94 | £34.70 |
50 - 120 | £5.784 | £28.92 |
125 + | £5.398 | £26.99 |
*price indicative
- RS Stock No.:
- 789-1232
- Mfr. Part No.:
- RTO020F10R00JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10Ω | |
Power Rating | 20W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | RTO 20 | |
Package/Case | TO-220 | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±150ppm/°C | |
Lead Pitch | 5.08mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Power Rating 20W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series RTO 20 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±150ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
20W RTO20 Series
Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

Related links
- Vishay 10Ω Thick Film Resistor 20W ±5% RTO020F10R00JTE3
- Vishay 6.8kΩ Thick Film Resistor 20W ±5% RTO020F68000JTE3
- Vishay 1Ω Thick Film Resistor 20W ±5% RTO020F1R000JTE3
- Vishay 15Ω Thick Film Resistor 20W ±5% RTO020F15R00JTE3
- Arcol 1Ω Non-Inductive Film Resistor 20W ±5% AP821 1R J
- Arcol 47Ω Non-Inductive Film Resistor 20W ±5% AP821 47R J 100PPM
- Arcol 39Ω Non-Inductive Film Resistor 20W ±5% AP821 39R J 100PPM
- Vishay 3.9Ω Thick Film Resistor 20W ±5% RTO020F3R900JTE3