Vishay 12Ω Thick Film Resistor 20W ±5% RTO020F12R00JTE3
- RS Stock No.:
- 789-0932
- Mfr. Part No.:
- RTO020F12R00JTE3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£48.20
(exc. VAT)
£57.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 125 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £9.64 | £48.20 |
*price indicative
- RS Stock No.:
- 789-0932
- Mfr. Part No.:
- RTO020F12R00JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 12Ω | |
Power Rating | 20W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | RTO 20 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±150ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 5.08mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 12Ω | ||
Power Rating 20W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series RTO 20 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 5.08mm | ||
- COO (Country of Origin):
- CZ
Thick film power resistors - 20W - Metal base
Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

Related links
- Vishay 12Ω Thick Film Resistor 20W ±5% RTO020F12R00JTE3
- Vishay 6.8kΩ Thick Film Resistor 20W ±5% RTO020F68000JTE3
- Vishay 1Ω Thick Film Resistor 20W ±5% RTO020F1R000JTE3
- Vishay 15Ω Thick Film Resistor 20W ±5% RTO020F15R00JTE3
- Arcol 1Ω Non-Inductive Film Resistor 20W ±5% AP821 1R J
- Arcol 47Ω Non-Inductive Film Resistor 20W ±5% AP821 47R J 100PPM
- Arcol 39Ω Non-Inductive Film Resistor 20W ±5% AP821 39R J 100PPM
- Vishay 3.9Ω Thick Film Resistor 20W ±5% RTO020F3R900JTE3