Panasonic 330Ω Metal Oxide Resistor 5W ±5% ERG5SJ331
- RS Stock No.:
- 747-3613
- Mfr. Part No.:
- ERG5SJ331
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-3613
- Mfr. Part No.:
- ERG5SJ331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 330Ω | |
| Power Rating | 5W | |
| Tolerance | ±5% | |
| Technology | Metal Oxide | |
| Series | ERG | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 330Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series ERG | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Related links
- Panasonic 330Ω Metal Oxide Resistor 5W ±5% ERG5SJ331
- TE Connectivity 82kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ82K
- TE Connectivity 6.8kΩ Metal Oxide Resistor 5W ±5% SQMR56K8J
- TE Connectivity 47kΩ Metal Oxide Resistor 5W ±5% SQMR547KJ
- TE Connectivity 18Ω Metal Oxide Resistor 5W ±5% ROX5SSJ18R
- Panasonic 22Ω Metal Oxide Resistor 5W ±5% ERG5SJ220
- Panasonic 120Ω Metal Oxide Resistor 5W ±5% ERG5SJ121
- Panasonic 47kΩ Metal Oxide Resistor 5W ±5% ERG5SJ473
