Vishay 150kΩ Metal Film Resistor 3W ±5% PR03000201503JAC00

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
683-5931
Mfr. Part No.:
PR03000201503JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

150kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Film

Series

PR03

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

PR03 Series 3W, Axial


Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection

Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications

Related links