Vishay 47kΩ Metal Film Resistor 3W ±5% PR03000204702JAC00
- RS Stock No.:
- 683-5925
- Mfr. Part No.:
- PR03000204702JAC00
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 290 unit(s) ready to ship
- Plus 290 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.329 | £3.29 |
100 - 240 | £0.23 | £2.30 |
250 - 490 | £0.213 | £2.13 |
500 - 990 | £0.18 | £1.80 |
1000 + | £0.122 | £1.22 |
*price indicative
- RS Stock No.:
- 683-5925
- Mfr. Part No.:
- PR03000204702JAC00
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 47kΩ | |
Power Rating | 3W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | PR03 | |
Temperature Coefficient | ±250ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 47kΩ | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR03 | ||
Temperature Coefficient ±250ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
PR03 Series 3W, Axial
Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection
Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications
High power in small package
High temperature rating
Ideal for all general purpose power applications
Related links
- Vishay 560Ω Metal Film Resistor 3W ±5% PR03000205600JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208209JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000202000JAC00
- Vishay 12Ω Metal Film Resistor 3W ±5% PR03000201209JAC00
- Vishay 12kΩ Metal Film Resistor 3W ±5% PR03000201202JAC00
- Vishay 6.8Ω Metal Film Resistor 3W ±5% PR03000206808JAC00
- Vishay 3.9kΩ Metal Film Resistor 3W ±5% PR03000203901JAC00
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00