Vishay 2.2Ω Metal Film Resistor 3W ±5% PR03000202208JAC00

Image representative of range

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.09

(exc. VAT)

£3.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.309£3.09
100 - 240£0.156£1.56
250 - 490£0.138£1.38
500 - 990£0.107£1.07
1000 +£0.103£1.03

*price indicative

RS Stock No.:
441-2429
Mfr. Part No.:
PR03000202208JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.2Ω

Power Rating

3W

Tolerance

±5%

Technology

Metal Film

Series

PR03

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

PRO3 series metal film resistors


Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Approvals

IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404

Related links