Vishay 120kΩ Metal Film Resistor 3W ±5% PR03000201203JAC00

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.17

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,030 unit(s) ready to ship
  • Plus 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.317£3.17
100 - 240£0.254£2.54
250 - 490£0.222£2.22
500 - 990£0.175£1.75
1000 +£0.111£1.11

*price indicative

RS Stock No.:
441-2233
Mfr. Part No.:
PR03000201203JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

120kΩ

Power Rating

3W

Tolerance

±5%

Technology

Metal Film

Series

PR03

Maximum Operating Temperature

+155°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

PRO3 series metal film resistors


Range of metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Approvals

IEC 115-1 and 115-4; CECC 40202-004; LNZ 4404

Related links