Vishay 4.7 Ω Thick Film Resistor 150 W 5 %
- RS Stock No.:
- 180-9092
- Distrelec Article No.:
- 302-13-234
- Mfr. Part No.:
- LTO150F4R700JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£8.69
(exc. VAT)
£10.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 187 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.69 |
| 5 - 9 | £8.50 |
| 10 - 24 | £8.25 |
| 25 - 49 | £7.81 |
| 50 + | £7.39 |
*price indicative
- RS Stock No.:
- 180-9092
- Distrelec Article No.:
- 302-13-234
- Mfr. Part No.:
- LTO150F4R700JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 150W | |
| Resistor Type | Power | |
| Packaging | Tube | |
| Tolerance ± | 5% | |
| Voltage | 750V | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Series | LTO150 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | TO-247 | |
| Lead Pitch Radial | 10.16mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 15.76mm | |
| Width | 5mm | |
| Height | 20.7mm | |
| Temperature Coefficient | +350 ppm/°C | |
| Lead Diameter | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 4.7Ω | ||
Power Rating 150W | ||
Resistor Type Power | ||
Packaging Tube | ||
Tolerance ± 5% | ||
Voltage 750V | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series LTO150 | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-247 | ||
Lead Pitch Radial 10.16mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 15.76mm | ||
Width 5mm | ||
Height 20.7mm | ||
Temperature Coefficient +350 ppm/°C | ||
Lead Diameter 0.6mm | ||
- COO (Country of Origin):
- CZ
LTO series are the extension of RTO types. We used the direct ceramic mounting design (no metal tab) of our RCH power resistors applied to semiconductor packages.
100 W at 25 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.015 to 1 M
Non inductive
TO-247 package: compact and easy to mount
Related links
- Vishay 4.7 Ω Thick Film Resistor 150 W 5 % LTO150F4R700JTE3
- Vishay 2.2 kΩ Thick Film Resistor 150 W 5 %
- Vishay 2.2 kΩ Thick Film Resistor 150 W 5 % LTO150F22000JTE3
- Vishay 22 Ω Thick Film Resistor 150 W 5 %
- Vishay 2.2 Ω Thick Film Resistor 150 W 5 %
- Vishay 10 Ω Thick Film Resistor 150 W 5 %
- Vishay 1 Ω Thick Film Resistor 150 W 5 % LTO150F1R000JTE3
- Vishay 1 kΩ Thick Film Resistor 150 W 5 %
