Vishay 1Ω Thick Film Resistor 150W ±5% LTO150F1R000JTE3
- RS Stock No.:
- 180-9067
- Mfr. Part No.:
- LTO150F1R000JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 30 units)*
£205.50
(exc. VAT)
£246.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 999,999,930 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
30 - 30 | £6.85 | £205.50 |
60 + | £6.645 | £199.35 |
*price indicative
- RS Stock No.:
- 180-9067
- Mfr. Part No.:
- LTO150F1R000JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 1Ω | |
Power Rating | 150W | |
Composition | Ceramic | |
Tolerance | ±5% | |
Axial/Radial | Radial | |
Technology | Thick Film | |
Series | LTO 150 | |
Automotive Standard | AEC-Q200 | |
Package/Case | TO-247 | |
Maximum Operating Temperature | +175°C | |
Temperature Coefficient | ±350ppm/°C | |
Lead Pitch | 10.16mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Power Rating 150W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series LTO 150 | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-247 | ||
Maximum Operating Temperature +175°C | ||
Temperature Coefficient ±350ppm/°C | ||
Lead Pitch 10.16mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
LTO150 are the extension of LTO series. The component is used in direct contact with heatsink. Fixation done by clip.
171 W at 45 °C case temperature heatsink mounted
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
Direct mounting ceramic on heatsink
Broad resistance range: 0.03 to 1.3 M
Non inductive
TO-247 package: compact and easy to mount
Designed for clip mounting
Related links
- Vishay 1Ω Thick Film Resistor 150W ±5% LTO150F1R000JTE3
- Vishay 22Ω Thick Film Resistor 150W ±5% LTO150F22R00JTE3
- Vishay 2.2kΩ Thick Film Resistor 150W ±5% LTO150F22000JTE3
- Vishay 2.2Ω Thick Film Resistor 150W ±5% LTO150F2R200JTE3
- Vishay 100Ω Thick Film Resistor 150W ±5% LTO150F100R0JTE3
- Vishay 100mΩ Thick Film Resistor 150W ±5% LTO150FR1000JTE3
- Vishay 10Ω Thick Film Resistor 150W ±5% LTO150F10R00JTE3
- Vishay 4.7Ω Thick Film Resistor 150W ±5% LTO150F4R700JTE3