Vishay 10Ω Thick Film Resistor 100W ±5% LTO100F10R00JTE3
- RS Stock No.:
- 167-9468
- Mfr. Part No.:
- LTO100F10R00JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 30 units)*
£164.01
(exc. VAT)
£196.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
---|---|---|
30 - 30 | £5.467 | £164.01 |
60 + | £5.194 | £155.82 |
*price indicative
- RS Stock No.:
- 167-9468
- Mfr. Part No.:
- LTO100F10R00JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 10Ω | |
Power Rating | 100W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | LTO100 | |
Package/Case | TO-247 | |
Temperature Coefficient | ±150ppm/°C | |
Maximum Operating Temperature | +175°C | |
Minimum Operating Temperature | -55°C | |
Lead Pitch | 10.16mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Power Rating 100W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series LTO100 | ||
Package/Case TO-247 | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch 10.16mm | ||
LTO100 Series 100W Thick Film Power Resistors
LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.
Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Related links
- Vishay 10Ω Thick Film Resistor 100W ±5% LTO100F10R00JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H4R700JTE3
- Vishay 4.7Ω Thick Film Resistor 100W ±5% LTO100F4R700JTE3
- Vishay Thick Film Resistor 100W 5% LTO100HR8000JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H2R200JTE3
- Vishay Thick Film Resistor 100W 5% LTO100H22R00JTE3
- Vishay 1Ω Thick Film Resistor 100W ±5% LTO100F1R000JTE3
- Vishay 10kΩ Thick Film Resistor 100W ±5% LTO100F10001JTE3