Vishay 10Ω Thick Film Resistor 100W ±5% LTO100F10R00JTE3

Bulk discount available

Subtotal (1 unit)*

£5.82

(exc. VAT)

£6.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£5.82
5 - 9£5.41
10 - 24£5.07
25 - 49£4.83
50 +£4.66

*price indicative

Packaging Options:
RS Stock No.:
532-8561
Mfr. Part No.:
LTO100F10R00JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Power Rating

100W

Tolerance

±5%

Technology

Thick Film

Series

LTO100

Package/Case

TO-247

Maximum Operating Temperature

+175°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

10.16mm

COO (Country of Origin):
CZ

LTO100 Series 100W Thick Film Power Resistors


LTO100 series 1000W thick film power resistors with a compact TO-247 package and a 100W at 25°C case temperature heatsink mounted. These LTO100 series 100W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of 0.015 Ω to 1 MΩ, are non inductive and are AEC-Q200 qualified.

Thick film ceramic resistors
100 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-247 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Related links