Vishay 100mΩ Thick Film Resistor 30W ±5% LTO030FR1000JTE3
- RS Stock No.:
- 167-9451
- Mfr. Part No.:
- LTO030FR1000JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£231.95
(exc. VAT)
£278.35
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £4.639 | £231.95 |
100 + | £4.407 | £220.35 |
*price indicative
- RS Stock No.:
- 167-9451
- Mfr. Part No.:
- LTO030FR1000JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100mΩ | |
Power Rating | 30W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | LTO30 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±150ppm/°C | |
Maximum Operating Temperature | +150°C | |
Lead Pitch | 5.08mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Power Rating 30W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series LTO30 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Related links
- Vishay 100mΩ Thick Film Resistor 30W ±5% LTO030FR1000JTE3
- Vishay 2.2Ω Thick Film Resistor 30W ±5% LTO030F2R200JTE3
- Vishay 22Ω Thick Film Resistor 30W ±5% LTO030F22R00JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay 22mΩ Thick Film Resistor 30W ±5% LTO030FR0220JTE3
- Vishay 47Ω Thick Film Resistor 30W ±5% LTO030F47R00JTE3
- Vishay 20mΩ Thick Film Resistor 30W ±5% LTO030FR0200JTE3
- Vishay 10mΩ Thick Film Resistor 30W ±5% LTO030FR0100JTE3