Vishay 10mΩ Thick Film Resistor 30W ±5% LTO030FR0100JTE3
- RS Stock No.:
- 167-9446
- Mfr. Part No.:
- LTO030FR0100JTE3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£194.80
(exc. VAT)
£233.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £3.896 | £194.80 |
| 100 + | £3.701 | £185.05 |
*price indicative
- RS Stock No.:
- 167-9446
- Mfr. Part No.:
- LTO030FR0100JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10mΩ | |
| Power Rating | 30W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | LTO30 | |
| Package/Case | TO-220 | |
| Maximum Operating Temperature | +150°C | |
| Temperature Coefficient | ±900ppm/°C | |
| Lead Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10mΩ | ||
Power Rating 30W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series LTO30 | ||
Package/Case TO-220 | ||
Maximum Operating Temperature +150°C | ||
Temperature Coefficient ±900ppm/°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Related links
- Vishay 10mΩ Thick Film Resistor 30W ±5% LTO030FR0100JTE3
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR0150JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
- Vishay 20mΩ Thick Film Resistor 30W ±5% LTO030FR0200JTE3
- Vishay 100mΩ Thick Film Resistor 30W ±5% LTO030FR1000JTE3
