Vishay 47Ω Thick Film Resistor 50W ±5% RTO050F47R00JTE1

Bulk discount available

Subtotal (1 tube of 50 units)*

£306.35

(exc. VAT)

£367.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 999,999,550 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£6.127£306.35
100 +£4.356£217.80

*price indicative

RS Stock No.:
167-8904
Mfr. Part No.:
RTO050F47R00JTE1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Power Rating

50W

Tolerance

±5%

Technology

Thick Film

Series

RTO 50

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

50W Thick film TO-220 power resistors - RTO 50 Series


Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)

Related links