Vishay 12Ω Thick Film Resistor 50W ±5% RTO050F12R00JTE1
- RS Stock No.:
- 167-8902
- Mfr. Part No.:
- RTO050F12R00JTE1
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£312.10
(exc. VAT)
£374.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £6.242 | £312.10 |
100 + | £5.93 | £296.50 |
*price indicative
- RS Stock No.:
- 167-8902
- Mfr. Part No.:
- RTO050F12R00JTE1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 12Ω | |
Power Rating | 50W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | RTO 50 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±150ppm/°C | |
Maximum Operating Temperature | +155°C | |
Lead Pitch | 5.08mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 12Ω | ||
Power Rating 50W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series RTO 50 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
50W Thick film TO-220 power resistors - RTO 50 Series
Vishay Sfernice RTO50 series thick film, non-inductive resistors in TO-220 enclosures
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
Resistors allow for dissipation of 50W when mounted onto a heatsink
(nominal power of 50 W at 25 °C heat sink mounted)
Related links
- Vishay 12Ω Thick Film Resistor 50W ±5% RTO050F12R00JTE1
- Vishay 1.5kΩ Thick Film Resistor 50W ±5% LTO050F15000JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0500JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3
- Vishay Thick Film Resistor 50W 5% LTO050FR0100JTE3
- Vishay 330Ω Thick Film Resistor 50W ±5% RTO050F330R0JTE1
- Vishay 2.2Ω Thick Film Resistor 50W ±5% LTO050F2R200JTE3
- Vishay 47Ω Thick Film Resistor 50W ±5% LTO050F47R00JTE3