Vishay 10Ω Thick Film Resistor 20W ±5% RTO020F10R00JTE3

Bulk discount available

Subtotal (1 tube of 50 units)*

£259.50

(exc. VAT)

£311.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship
  • Plus 999,998,250 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£5.19£259.50
100 +£3.539£176.95

*price indicative

RS Stock No.:
167-8819
Mfr. Part No.:
RTO020F10R00JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Series

RTO 20

Package/Case

TO-220

Temperature Coefficient

±150ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

COO (Country of Origin):
CZ

20W RTO20 Series


Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

Related links