Vishay 12Ω Thick Film Resistor 20W ±5% RTO020F12R00JTE3

Bulk discount available

Subtotal (1 tube of 50 units)*

£322.05

(exc. VAT)

£386.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 999,999,850 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£6.441£322.05
100 +£4.831£241.55

*price indicative

RS Stock No.:
167-8811
Mfr. Part No.:
RTO020F12R00JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

12Ω

Power Rating

20W

Tolerance

±5%

Technology

Thick Film

Series

RTO 20

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CZ

Thick film power resistors - 20W - Metal base


Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package

Related links