Bourns 10Ω Metal Film Resistor 20W ±1% PWR220T-20-10R0F

Bulk discount available

Subtotal (1 tube of 50 units)*

£100.00

(exc. VAT)

£120.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£2.00£100.00
100 - 200£1.86£93.00
250 +£1.74£87.00

*price indicative

RS Stock No.:
167-5253
Mfr. Part No.:
PWR220T-20-10R0F
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Power Rating

20W

Tolerance

±1%

Technology

Metal Film

Series

PWR220T

Automotive Standard

AEC-Q200

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

COO (Country of Origin):
CR

PWR220T-20 Series


The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Product Application Information


TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.

Standards

AEC-Q200 qualified


Low Inductive - Through Hole Package

Related links