Bourns 22 Ω Wirewound Resistor 2 W 5 %

Subtotal (1 box of 1000 units)*

£66.00

(exc. VAT)

£79.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£0.066£66.00

*price indicative

RS Stock No.:
166-9909
Mfr. Part No.:
WS2M22R0J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

22Ω

Resistor Type

High Surge

Power Rating

2W

Tolerance ±

5%

Packaging

Ammo Pack

Voltage

250V

Axial/Radial

Axial

Technology

Wirewound

Series

WS

Automotive Standard

No

Package/Case

1000

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Width

28mm

Length

11.5mm

Diameter

5mm

Standards/Approvals

RoHS

Temperature Coefficient

+200 ppm/°C

Lead Diameter

0.65mm

WS Series High Surge Axial Resistor


Designed to operate at extreme temperatures (-55°C to +200°C)

Surge withstand to IEC 61000-4-5 1.2/50μs

Low thermal resistant ceramic core

Coating material meets UL 94V-0 requirements

Wide power range (1 - 5W)

Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges

Related links