Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- RS Stock No.:
- 166-9905
- Mfr. Part No.:
- WS5M1001J
- Brand:
- Bourns
Subtotal (1 box of 500 units)*
£73.50
(exc. VAT)
£88.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 999,997,500 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.147 | £73.50 |
*price indicative
- RS Stock No.:
- 166-9905
- Mfr. Part No.:
- WS5M1001J
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 1kΩ | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | WS | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | ±200ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 1kΩ | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series WS | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
WS Series High Surge Axial Resistor
Designed to operate at extreme temperatures (-55°C to +200°C)
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges
Related links
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ
- TE Connectivity 1Ω Wire Wound Resistor 5W ±5% SQMW51R0J
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- RS PRO 10kΩ Wire Wound Resistor 5W ±5%
- TE Connectivity 220mΩ Wire Wound Resistor 5W ±5% SQMW5R22J
- TE Connectivity 2.2Ω Wire Wound Resistor 5W ±5% SQMW52R2J
- TE Connectivity 22Ω Wire Wound Resistor 5W ±5% EP5WS22RJ