TE Connectivity 100Ω Carbon Composition Resistor 0.25W ±5% CBT25J100R

Discontinued
RS Stock No.:
164-5318
Mfr. Part No.:
CBT25J100R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

Carborn Composition Resistors,CBT25 Series 0.25W


CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances


Axial - 0.25W/0.5W